
Illuminated pushbutton switch featuring an SPDT (Single Pole Double Throw) alternate contact configuration. Rated for 5A at 250VAC and 30VDC, this panel-mount switch offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The square polycarbonate button is illuminated with white LED light, and termination is via solder lugs. Operating temperature range is -25°C to 50°C, with a flammability rating of UL94 V-0.
NKK Switches UB216KKW016B-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW016B-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
