
The NKK Switches UB216KKW016B-3JB is a square button pushbutton switch with a silver contact plating, rated for 5A and 125V AC. It features a LED illumination type with a white color and is available in a panel mount configuration with a snap-in mount. The switch has a SPDT throw configuration and is compliant with RoHS regulations. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C.
NKK Switches UB216KKW016B-3JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW016B-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
