Illuminated pushbutton switch featuring SPDT alternate action with ON-ON function. Rated for 5A at 125VAC and 30VDC, with silver contact plating and a UL94 V-0 flammability rating. Offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Panel mountable with snap-in design and solder lug termination. Available with green and red LED illumination.
NKK Switches UB216KKW016CF-4J01 technical specifications.
| Color | Green, Red |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW016CF-4J01 to view detailed technical specifications.
No datasheet is available for this part.