The UB216KKW016F-1JB-RO is a 5A SPDT illuminated pushbutton switch with silver plating, suitable for applications requiring a high current rating. It meets the UL94 V-0 flammability rating and is lead free. The switch is oriented vertically and features a solder termination.
NKK Switches UB216KKW016F-1JB-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW016F-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.