
This is a 5A SPDT on-on panel mount switch with a silver contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a maximum AC voltage rating of 125V. The switch has a life of 10000 hours and a mechanical life of 200000 cycles. It is available in a bulk packaging and has a termination of solder. The switch is part of the UB2 series and has a throw configuration of SPDT.
NKK Switches UB216KKW016F-1JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW016F-1JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
