The UB216KKW01CF-3JB-RO is a 5A SPDT on-on panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is lead free and has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is available in a panel mount configuration with a snap-in mount and a termination of solder.
NKK Switches UB216KKW01CF-3JB-RO technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW01CF-3JB-RO to view detailed technical specifications.
No datasheet is available for this part.