
The UB216KKW01N-4JF is an illuminated square pushbutton switch from NKK Switches. It features a silver-plated contact and a maximum operating temperature of 70°C. The switch is rated for 5A and 125V AC, with a DC rated voltage of 30V. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is available in a 125 package and is RoHS compliant.
NKK Switches UB216KKW01N-4JF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW01N-4JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.