SPDT pushbutton switch featuring a square, red LED illuminated button. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers PC pin termination for through-hole mounting and vertical orientation. Electrical and mechanical life rated at 200,000 cycles, with gold contact plating. Operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches UB216SKG035C-1JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKG035C-1JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.