
Illuminated pushbutton switch featuring SPDT, ON-ON functionality with PC pin termination for through-hole mounting. This vertical orientation switch boasts a polycarbonate square button actuator and gold-plated copper contacts, rated for 0.1A and 28VAC/28VDC. Experience reliable performance with a 200,000-cycle electrical and mechanical life, operating within a -25°C to 50°C temperature range. The orange LED illumination and UL94 V-0 flammability rating ensure safety and visibility.
NKK Switches UB216SKG035D-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKG035D-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.