The UB216SKG036CF-4J01-NR is a through-hole mounted On-On SPDT switch from NKK Switches. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. It is rated for 28V AC and 28V DC.
NKK Switches UB216SKG036CF-4J01-NR technical specifications.
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB216SKG036CF-4J01-NR to view detailed technical specifications.
No datasheet is available for this part.