This 28V SPDT pushbutton switch features gold contact plating and meets the lead-free standard. It has a UL94 V-0 flammability rating and is suitable for use in applications where illumination is required. The switch is oriented vertically and is available in a single unit quantity.
NKK Switches UB216SKG036G-1JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKG036G-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.