
Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration with an On-On function. This vertical mount, through-hole component offers gold-plated copper contacts and a polycarbonate square actuator. Rated for 0.4VA at 28V AC/DC, it boasts an electrical and mechanical life of 200,000 cycles and a maximum current rating of 100mA. Operating within a temperature range of -25°C to 70°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches UB216SKG03N-4JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKG03N-4JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.