The UB216SKW035C is a 5A SPDT on-on switch with a voltage rating of 30V DC and 125V AC. It features a silver-plated contact and a mechanical life of 200,000 cycles. The switch is available in a 125 case style and is RoHS compliant. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is suitable for use in applications where a high current rating and reliable operation are required.
NKK Switches UB216SKW035C technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKW035C to view detailed technical specifications.
No datasheet is available for this part.