The UB216SKW035F is a 5A through hole SPDT on-on switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a voltage rating of 30V DC and 125V AC. The switch has a current rating of 5A and an electrical life of 10,000 cycles. It is also RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches UB216SKW035F technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKW035F to view detailed technical specifications.
No datasheet is available for this part.