
This 5A SPDT through hole illuminated pushbutton switch features a green LED illumination and a silver contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 125V AC and 30V DC and has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
NKK Switches UB216SKW035F-3JF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216SKW035F-3JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.