
DPDT illuminated pushbutton switch featuring a momentary ON-Mom function and a red LED illumination. This panel-mount switch offers a square polycarbonate actuator and gold-plated copper contacts, rated for 0.1A and 28VAC/28VDC. With a solder lug termination, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a -25°C to 50°C temperature range. UL94 V-0 flammability rating ensures safety.
NKK Switches UB225KKG015C-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKG015C-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
