The NKK Switches UB225KKG016F is a 28V DPDT on-momentary snap-in panel switch with green LED illumination. It features a gold-plated contact and a mechanical life of 1,000,000 cycles. The switch is rated for 200,000 hours of life and has a maximum operating temperature of 50°C. It is UL94 V-0 flammability rated and RoHS compliant. The switch is available in a bulk packaging and has a panel mount configuration.
NKK Switches UB225KKG016F technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKG016F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.