
This panel mount switch features a square actuator type with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 200000 cycles and an electrical life of 1000000 cycles. The switch is rated for 28V AC and 28V DC and is available in a bulk packaging with a package quantity of one. It is a DPDT throw configuration with a termination of solder and an illumination type of LED. The switch is lead free but contains lead.
NKK Switches UB225KKG01CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKG01CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.