
DPDT momentary pushbutton switch featuring a square, illuminated orange LED actuator. Rated for 5A at 125VAC and 30VDC, with silver contacts and solder lug termination. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Panel mountable with a snap-in design, operating within a temperature range of -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches UB225KKW015D-1JD technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKW015D-1JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
