
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. This panel-mount component offers solder lug termination and a straight body orientation. Rated for 5A at 250VAC/30VDC, it boasts an electrical life of 10,000 cycles. The square actuator measures 3mm in length, with the overall unit designed for a 17.4mm square panel cutout. An amber LED provides illumination.
NKK Switches UB225KKW015D-3JD technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 23.5 |
| Body Height (mm) | 15.5 |
| Terminal Length (mm) | 5 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.16 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 17.4(Square) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB225KKW015D-3JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.