
Illuminated pushbutton switch featuring a DPDT momentary contact configuration with ON (ON) function. This panel mount switch boasts a 5A at 250VAC/30VDC rating and a green LED illumination. It utilizes solder lug terminals with a 5.08mm pitch and a straight body orientation, designed for a 17.4mm square panel cutout. The square button actuator offers a tactile user interface.
NKK Switches UB225KKW015F-3JF technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 23.5 |
| Body Height (mm) | 15.5 |
| Terminal Length (mm) | 5 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.16 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 17.4(Square) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB225KKW015F-3JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.