Illuminated pushbutton switch featuring a square button actuator and DPDT throw configuration. Offers momentary ON-MOM switch function with a 5A contact current rating at 125VAC and 30VDC. This panel mount switch utilizes solder lug termination and boasts an electrical life of 10,000 cycles and a mechanical life of 1,000,000 cycles. Includes white LED illumination and is rated UL94 V-0 for flammability.
NKK Switches UB225KKW016B-1JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKW016B-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
