This 5A DPDT on-mom panel mount switch features silver plated contacts and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and is rated for 125V AC and 30V DC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS and has a flammability rating of UL94 V-0.
NKK Switches UB225KKW016CF-4J04 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKW016CF-4J04 to view detailed technical specifications.
No datasheet is available for this part.