Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration and momentary ON-Mom function. This panel-mount switch offers a 5A current rating at 125VAC and 30VDC, with silver-plated contacts and a mechanical life of 1,000,000 cycles. It includes dual-color green and red LED illumination, a square button actuator, and solder lug terminations. Designed for vertical mounting with snap-in installation, it operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches UB225KKW01CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225KKW01CF-1JB to view detailed technical specifications.
No datasheet is available for this part.