This 28V DC rated DPDT pushbutton switch features gold contact plating and a UL94 V-0 flammability rating for safety. The switch is lead free and available in a quantity of 50. It has a vertical orientation and is part of the UB2 series. The switch is illuminated with a green color.
NKK Switches UB225SKG035F-1JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKG035F-1JF-RO to view detailed technical specifications.
No datasheet is available for this part.