The UB225SKW036B is a DPDT on-momentary switch from NKK Switches with a current rating of 5A and a voltage rating of 125V AC and 30V DC. It features silver contact plating and is available in a 125-pin package. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is rated for operation between -25°C and 50°C and is compliant with the RoHS directive. The switch is packaged in bulk and has a package quantity of one.
NKK Switches UB225SKW036B technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKW036B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.