
Illuminated pushbutton switch featuring a DPDT momentary contact configuration with a square polycarbonate button. Rated for 5A at 250VAC and 30VDC, this through-hole mounted switch offers PC pin termination and a silver contact material. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles, with dual illumination colors (green and red) via LED. The component is UL94 V-0 flammability rated, lead-free, and RoHS compliant, operating within a temperature range of -25°C to 50°C.
NKK Switches UB225SKW036CF-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKW036CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.