
This 5A DPDT illuminated pushbutton switch features silver contact plating and a voltage rating of 250V AC. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The switch is part of the UB2 series and has a DPDT throw configuration.
NKK Switches UB225SKW036CF-5J01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | UB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKW036CF-5J01 to view detailed technical specifications.
No datasheet is available for this part.