
This 30V 5A DPDT switch features a silver contact plating and a through hole package. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch operates between -25°C and 50°C and is rated for 125V AC. It is available in a bulk packaging with a package quantity of one.
NKK Switches UB225SKW036F technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKW036F to view detailed technical specifications.
No datasheet is available for this part.