
The UB225SKW03N switch features a silver plated contact plating and a current rating of 5A. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The UB225SKW03N is a through hole mount switch with a DPDT throw configuration and PC pin termination.
NKK Switches UB225SKW03N technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB225SKW03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
