This gold plated DPDT switch is designed for panel mount applications and features illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 200,000 cycles of electrical life and 200,000 cycles of mechanical life. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The switch is available in a bulk packaging option.
NKK Switches UB226KKG016CF-4J01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKG016CF-4J01 to view detailed technical specifications.
No datasheet is available for this part.