
This green LED illuminated square button switch features a silver plated contact and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 30V DC. The switch is rated for 10000 cycles of electrical life and 200000 cycles of mechanical life. It is also compliant with UL94 V-0 flammability rating and RoHS. The switch is available in a panel mount configuration with a snap-in design.
NKK Switches UB226KKW015F-3JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW015F-3JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.