DPDT pushbutton switch featuring alternate action with a square green/red illuminated button. Rated for 5A at 250VAC and 30VDC, this panel-mount switch offers solder lug termination and a mechanical life of 200,000 cycles. It operates within a temperature range of -25°C to 50°C and includes LED illumination in green and red.
NKK Switches UB226KKW016CF-4J01 technical specifications.
| Color | Green, Red |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW016CF-4J01 to view detailed technical specifications.
No datasheet is available for this part.