NKK Switches UB226KKW016CF/CUL-4J02 technical specifications.
| Illumination Type | Clear |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Snap in |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226KKW016CF/CUL-4J02 to view detailed technical specifications.
No datasheet is available for this part.