DPDT pushbutton switch featuring a square, illuminated button with green and red LED illumination. Rated for 5A at 125VAC and 30VDC, this switch offers an ON-ON function with alternate contact action and solder lug termination. Designed for panel mounting with a snap-in mechanism, it boasts a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -25°C to 50°C, the component meets UL94 V-0 flammability standards.
NKK Switches UB226KKW01CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches UB226KKW01CF-1JB to view detailed technical specifications.
No datasheet is available for this part.