
DPDT illuminated pushbutton switch featuring a square green LED actuator. Offers ON-ON alternate action with PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Achieves 200,000 electrical and mechanical life cycles. Constructed with gold-plated contacts and a UL94 V-0 flammability rating.
NKK Switches UB226SKG035F-1JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKG035F-1JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.