
This through hole switch features a square button actuator with gold contact plating, rated for 200,000 electrical cycles and 200,000 mechanical cycles. It operates between -25°C and 50°C and is compliant with UL94 V-0 flammability rating. The switch is available in bulk packaging and meets RoHS requirements.
NKK Switches UB226SKG036B-3JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKG036B-3JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.