DPDT illuminated pushbutton switch featuring a square polycarbonate actuator with PC pin termination for through-hole mounting. Offers alternate ON-ON switching with a 0.1A (100mA) current rating at 28VAC/28VDC and 0.4VA power rating. Contact material is gold-plated copper, providing 200,000 electrical and mechanical life cycles. Operates within a -25°C to 50°C temperature range and boasts a UL94 V-0 flammability rating. Illumination options include green and red LEDs.
NKK Switches UB226SKG036CF-4J02 technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKG036CF-4J02 to view detailed technical specifications.
No datasheet is available for this part.