This DPDT illuminated pushbutton switch features a silver contact plating, 5A current rating, and 250V AC voltage rating. It has a UL94 V-0 flammability rating and is lead free. The switch is oriented vertically and has a solder termination.
NKK Switches UB226SKW035D-1JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB226SKW035D-1JB-RO to view detailed technical specifications.
No datasheet is available for this part.