The NKK Switches UB226SKW036F-2B is a DPDT pushbutton switch with a square actuator style and 5A 250VAC 30VDC max current and voltage ratings. It features a termination style of PC pins and a through hole mount. The switch has an electrical life of 10,000 cycles and operates between -25°C and 50°C. It is available with illumination, featuring a green LED.
NKK Switches UB226SKW036F-2B technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB226SKW036F-2B to view detailed technical specifications.
No datasheet is available for this part.