This DPDT pushbutton switch features a square button actuator and is rated for 250VAC at 5A. It has a maximum DC voltage rating of 30V and a termination style of PC pins. The switch is designed for through hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C.
NKK Switches UB226SKW03N5F technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB226SKW03N5F to view detailed technical specifications.
No datasheet is available for this part.