This DPDT on-mom panel mount switch features blue LED illumination and a gold-plated contact. It has a mechanical life of 1 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is RoHS compliant.
NKK Switches UB25KKG016G technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25KKG016G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.