This DPDT on-moment pushbutton switch features a gold contact plating and a maximum operating temperature of 70°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate at a minimum temperature of -20°C and is suitable for use in applications with a maximum AC voltage rating of 28V.
NKK Switches UB25NBKG01N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25NBKG01N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.