This 28V SPDT/DPDT on-momentary pushbutton switch features gold contact plating and is rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. It is illuminated with a red LED and available in a through-hole mount package. The switch is compliant with RoHS regulations and suitable for operation between -25°C and 50°C.
NKK Switches UB25RKG035C technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25RKG035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.