
The UB25RKG035F-JB from NKK Switches is a through hole on-mom DPDT switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a gold contact plating and a mechanical life of 1,000,000 cycles. The switch has a voltage rating of 28V AC and 28V DC, and a flammability rating of UL94 V-0. It is available in a bulk packaging with a single unit per package.
NKK Switches UB25RKG035F-JB technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25RKG035F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
