The UB25RKG03N-G is a DPDT switch with a rectangular button actuator, rated for 0.1A at 28VAC or 28VDC and 0.4W. It features a PC pin termination style and is designed for through-hole mounting. The switch has a momentary contact function and operates over a temperature range of -20°C to 70°C.
NKK Switches UB25RKG03N-G technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB25RKG03N-G to view detailed technical specifications.
No datasheet is available for this part.