
The UB25RKW035D is a 5A SPDT/DPDT through hole illuminated switch from NKK Switches. It features a silver contact plating and can operate at temperatures between -25°C and 50°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is available in bulk packaging and is rated for 125V AC and 30V DC.
NKK Switches UB25RKW035D technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25RKW035D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.