The NKK Switches UB25RKW035F is a 5A through hole switch with a silver plated contact and a maximum operating temperature of 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is available in a single package quantity and is packaged in bulk. It is compliant with RoHS regulations and has a voltage rating of 125V AC and 30V DC.
NKK Switches UB25RKW035F technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25RKW035F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.