
This 5A SPDT/DPDT on-momentary switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for 100,000 mechanical cycles and 10,000 electrical cycles. The switch is RoHS compliant and features a silver-plated contact. It is available in a through-hole package and is rated for 125V AC and 30V DC.
NKK Switches UB25RKW03N technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25RKW03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.