
DPDT illuminated pushbutton switch featuring a square, orange LED illuminated button. Offers momentary ON-Mom function with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Designed for through-hole mounting with PC pin terminations and a vertical orientation. Provides an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles.
NKK Switches UB25SKG035D-DB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKG035D-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.